Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2016D2RTJR

DigiKey Part Number
296-25430-2-ND - Tape & Reel (TR)
296-25430-1-ND - Cut Tape (CT)
296-25430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2016D2RTJR
Description
IC AMP CLASS D STEREO 2.8W 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPA2016D2RTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.8W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-QFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.09000$2.09
10$1.54400$15.44
25$1.40760$35.19
100$1.25730$125.73
250$1.18568$296.42
500$1.14250$571.25
1,000$1.10697$1,106.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06308$3,189.24
6,000$1.04161$6,249.66
9,000$1.03085$9,277.65
Manufacturers Standard Package