
TMUX1072DGSR | |
|---|---|
DigiKey Part Number | 296-50284-2-ND - Tape & Reel (TR) 296-50284-1-ND - Cut Tape (CT) 296-50284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1072DGSR |
Description | IC SWITCH SPDT X 2 18OHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 18Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1072DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 18Ohm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 250µs, 10µs | |
-3db Bandwidth | 1.2GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 185µA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.80900 | $8.09 |
| 25 | $0.73160 | $18.29 |
| 100 | $0.64590 | $64.59 |
| 250 | $0.60508 | $151.27 |
| 500 | $0.58048 | $290.24 |
| 1,000 | $0.56022 | $560.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.49626 | $1,240.65 |
| 5,000 | $0.48420 | $2,421.00 |
| 7,500 | $0.47817 | $3,586.28 |
| 12,500 | $0.47149 | $5,893.62 |
| 17,500 | $0.46758 | $8,182.65 |











