
TMS470R1A384PGET | |
|---|---|
DigiKey Part Number | 296-18724-ND |
Manufacturer | |
Manufacturer Product Number | TMS470R1A384PGET |
Description | IC MCU 16/32B 384KB FLSH 144LQFP |
Customer Reference | |
Detailed Description | ARM7® TMS470 Microcontroller IC 16/32-Bit 48MHz 384KB (384K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS470R1A384PGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, C2Slb, I2C, SCI, SPI | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 94 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 2.05V | |
Data Converters | A/D 12x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $18.35017 | $1,101.01 |

