
TMS3705EDRQ1 | |
|---|---|
DigiKey Part Number | 296-53255-2-ND - Tape & Reel (TR) 296-53255-1-ND - Cut Tape (CT) 296-53255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS3705EDRQ1 |
Description | MICROCONTROLLER 16BIT |
Customer Reference | |
Detailed Description | RFID Reader IC 134.2kHz 4.5V ~ 5.5V 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMS3705EDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 134.2kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.04000 | $11.04 |
| 10 | $8.63800 | $86.38 |
| 25 | $8.03840 | $200.96 |
| 100 | $7.37990 | $737.99 |
| 250 | $7.06600 | $1,766.50 |
| 500 | $6.87680 | $3,438.40 |
| 1,000 | $6.72106 | $6,721.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.45471 | $16,136.78 |




