C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 128KB (64K x 16) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28062PZTR

DigiKey Part Number
296-TMS320F28062PZTR-ND - Tape & Reel (TR)
296-TMS320F28062PZTRCT-ND - Cut Tape (CT)
296-TMS320F28062PZTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS320F28062PZTR
Description
IC MCU 32BIT 128KB FLASH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 128KB (64K x 16) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
90MHz
Connectivity
CANbus, I2C, McBSP, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
26K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V, 2.97V ~ 3.63V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.33000$15.33
10$12.13000$121.30
25$11.33040$283.26
100$10.45160$1,045.16
250$10.03264$2,508.16
500$9.78020$4,890.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.57244$9,572.44
Manufacturers Standard Package