
TLV62150ARGTR | |
|---|---|
DigiKey Part Number | 296-52784-2-ND - Tape & Reel (TR) 296-52784-1-ND - Cut Tape (CT) 296-52784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62150ARGTR |
Description | IC REG BUCK ADJ 1A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62150ARGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.07400 | $10.74 |
| 25 | $0.97400 | $24.35 |
| 100 | $0.86450 | $86.45 |
| 250 | $0.81228 | $203.07 |
| 500 | $0.78078 | $390.39 |
| 1,000 | $0.75486 | $754.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72285 | $2,168.55 |
| 6,000 | $0.70719 | $4,243.14 |
| 9,000 | $0.69934 | $6,294.06 |

