12 Bit Analog to Digital Converter 11 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2553IPWRQ1

DigiKey Part Number
296-42359-2-ND - Tape & Reel (TR)
296-42359-1-ND - Cut Tape (CT)
296-42359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2553IPWRQ1
Description
IC ADC 12BIT SAR 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 11 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2553IPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
11
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,195
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.95000$22.95
10$18.39800$183.98
25$17.26000$431.50
100$16.00970$1,600.97
250$15.41380$3,853.45
500$15.05458$7,527.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$14.51585$29,031.70
Manufacturers Standard Package