Similar
Similar
Similar

TLV2464AMDREP | |
|---|---|
DigiKey Part Number | 296-19521-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2464AMDREP |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464AMDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.71394 | $16,784.85 |









