Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2374MDREP

DigiKey Part Number
296-19520-2-ND - Tape & Reel (TR)
296-19520-1-ND - Cut Tape (CT)
296-19520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2374MDREP
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2374MDREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.1V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 mV
Current - Supply
750µA (x4 Channels)
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.94000$6.94
10$5.34500$53.45
25$4.94720$123.68
100$4.50980$450.98
250$4.30132$1,075.33
500$4.17568$2,087.84
1,000$4.07226$4,072.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.96310$9,907.75
Manufacturers Standard Package