
TLC6C5748QDCARQ1 | |
|---|---|
DigiKey Part Number | 296-TLC6C5748QDCARQ1TR-ND - Tape & Reel (TR) 296-TLC6C5748QDCARQ1CT-ND - Cut Tape (CT) 296-TLC6C5748QDCARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6C5748QDCARQ1 |
Description | IC LED DRVR LINEAR PWM 56HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Constant Current PWM Dimming 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C5748QDCARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.31000 | $7.31 |
| 10 | $5.64500 | $56.45 |
| 25 | $5.22760 | $130.69 |
| 100 | $4.76960 | $476.96 |
| 250 | $4.55112 | $1,137.78 |
| 500 | $4.41950 | $2,209.75 |
| 1,000 | $4.31113 | $4,311.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.22194 | $8,443.88 |




