
TLC5941RHBT | |
|---|---|
DigiKey Part Number | 296-21105-2-ND - Tape & Reel (TR) 296-21105-1-ND - Cut Tape (CT) 296-21105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5941RHBT |
Description | IC LED DRIVER LINEAR 80MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5941RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.41200 | $24.12 |
| 25 | $2.21080 | $55.27 |
| 100 | $1.98990 | $198.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.88464 | $471.16 |
| 500 | $1.82118 | $910.59 |
| 750 | $1.78940 | $1,342.05 |
| 1,250 | $1.75419 | $2,192.74 |
| 1,750 | $1.73361 | $3,033.82 |
| 2,500 | $1.71382 | $4,284.55 |

