Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC274IDR

DigiKey Part Number
296-1314-2-ND - Tape & Reel (TR)
296-1314-1-ND - Cut Tape (CT)
296-1314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC274IDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC274IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.1 mV
Current - Supply
2.7mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,963
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.56800$15.68
25$1.42960$35.74
100$1.27740$127.74
250$1.20480$301.20
500$1.16104$580.52
1,000$1.12505$1,125.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.08703$2,717.57
5,000$1.06412$5,320.60
7,500$1.05265$7,894.88
Manufacturers Standard Package