
TLC2272ACPWR | |
|---|---|
DigiKey Part Number | 296-7110-2-ND - Tape & Reel (TR) 296-7110-1-ND - Cut Tape (CT) 296-7110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272ACPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272ACPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.15500 | $21.55 |
| 25 | $1.97320 | $49.33 |
| 100 | $1.77260 | $177.26 |
| 250 | $1.67708 | $419.27 |
| 500 | $1.61948 | $809.74 |
| 1,000 | $1.57209 | $1,572.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.38500 | $2,770.00 |

