Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431QDBVT

DigiKey Part Number
296-32355-2-ND - Tape & Reel (TR)
296-32355-1-ND - Cut Tape (CT)
296-32355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431QDBVT
Description
IC VREF SHUNT ADJ 2.2% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL431QDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.65500$6.55
25$0.59040$14.76
100$0.51920$51.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.48524$121.31
500$0.46478$232.39
750$0.45453$340.90
1,250$0.44318$553.98
1,750$0.43654$763.94
2,500$0.43016$1,075.40
6,250$0.41642$2,602.62
12,500$0.40814$5,101.75
Manufacturers Standard Package