Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
TO-92-3(StandardBody),TO-226_bentlead

TL431AILPR

DigiKey Part Number
296-TL431AILPRTR-ND - Tape & Reel (TR)
296-TL431AILPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431AILPR
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AILPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,469
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.14200$1.42
25$0.12560$3.14
100$0.10720$10.72
250$0.09836$24.59
500$0.09304$46.52
1,000$0.08866$88.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.08506$170.12
4,000$0.08210$328.40
6,000$0.08061$483.66
10,000$0.07897$789.70
14,000$0.07801$1,092.14
20,000$0.07708$1,541.60
50,000$0.07509$3,754.50
100,000$0.07389$7,389.00
Manufacturers Standard Package