
TL2845BDRG4-8 | |
|---|---|
DigiKey Part Number | 296-TL2845BDRG4-8TR-ND - Tape & Reel (TR) 296-TL2845BDRG4-8CT-ND - Cut Tape (CT) 296-TL2845BDRG4-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2845BDRG4-8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2845BDRG4-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36400 | $3.64 |
| 25 | $0.32600 | $8.15 |
| 100 | $0.28330 | $28.33 |
| 250 | $0.26304 | $65.76 |
| 500 | $0.25082 | $125.41 |
| 1,000 | $0.24077 | $240.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23014 | $575.35 |
| 5,000 | $0.22374 | $1,118.70 |
| 7,500 | $0.22053 | $1,653.98 |
| 12,500 | $0.21698 | $2,712.25 |
| 17,500 | $0.21490 | $3,760.75 |
| 25,000 | $0.21290 | $5,322.50 |

