


TL1963A-18DCQR | |
|---|---|
DigiKey Part Number | 296-24532-2-ND - Tape & Reel (TR) 296-24532-1-ND - Cut Tape (CT) 296-24532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-18DCQR |
Description | IC REG LIN 1.8V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-18DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.23000 | $4.23 |
| 10 | $3.20100 | $32.01 |
| 25 | $2.94520 | $73.63 |
| 100 | $2.66330 | $266.33 |
| 250 | $2.52896 | $632.24 |
| 500 | $2.44798 | $1,223.99 |
| 1,000 | $2.38133 | $2,381.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.31096 | $5,777.40 |


