TL103WIDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,988
Unit Price: $0.65000
Datasheet

Direct


STMicroelectronics
In Stock: 1,417
Unit Price: $0.96000
Datasheet

Direct


STMicroelectronics
In Stock: 7,191
Unit Price: $1.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,764
Unit Price: $2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 37,217
Unit Price: $0.54000
Datasheet

Similar


STMicroelectronics
In Stock: 16,713
Unit Price: $0.24000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


onsemi
In Stock: 3,133
Unit Price: $0.46000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.25159
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.40835
Datasheet

Similar


STMicroelectronics
In Stock: 6,331
Unit Price: $0.84000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL103WIDRG4

DigiKey Part Number
TL103WIDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL103WIDRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL103WIDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.29578$739.45
5,000$0.28791$1,439.55
7,500$0.28397$2,129.78
12,500$0.27960$3,495.00
17,500$0.27705$4,848.38
25,000$0.27459$6,864.75
Manufacturers Standard Package