
TCA9801DGKR | |
|---|---|
DigiKey Part Number | 296-47828-2-ND - Tape & Reel (TR) 296-47828-1-ND - Cut Tape (CT) 296-47828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9801DGKR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9801DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.78600 | $7.86 |
| 25 | $0.71040 | $17.76 |
| 100 | $0.62680 | $62.68 |
| 250 | $0.58696 | $146.74 |
| 500 | $0.56296 | $281.48 |
| 1,000 | $0.54321 | $543.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.52236 | $1,305.90 |
| 5,000 | $0.50979 | $2,548.95 |
| 7,500 | $0.50350 | $3,776.25 |
| 12,500 | $0.49652 | $6,206.50 |
| 17,500 | $0.49245 | $8,617.88 |


