
SN888CDR | |
|---|---|
DigiKey Part Number | 296-SN888CDRTR-ND - Tape & Reel (TR) 296-SN888CDRCT-ND - Cut Tape (CT) 296-SN888CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN888CDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN888CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.83700 | $18.37 |
| 25 | $1.67800 | $41.95 |
| 100 | $1.50360 | $150.36 |
| 250 | $1.42040 | $355.10 |
| 500 | $1.37024 | $685.12 |
| 1,000 | $1.32895 | $1,328.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.28536 | $3,213.40 |
| 5,000 | $1.25909 | $6,295.45 |
| 7,500 | $1.24593 | $9,344.48 |

