
SN75LVDS83DGGR | |
|---|---|
DigiKey Part Number | 296-26668-2-ND - Tape & Reel (TR) 296-26668-1-ND - Cut Tape (CT) 296-26668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVDS83DGGR |
Description | IC TRANSCEIVER 5/0 56TSSOP |
Customer Reference | |
Detailed Description | 5/0 Driver LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS83DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $5.27900 | $52.79 |
| 25 | $4.88520 | $122.13 |
| 100 | $4.45250 | $445.25 |
| 250 | $4.24624 | $1,061.56 |
| 500 | $4.12194 | $2,060.97 |
| 1,000 | $4.01959 | $4,019.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.93538 | $7,870.76 |

