
SN75LVDS83CZQLR | |
|---|---|
DigiKey Part Number | 296-36729-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75LVDS83CZQLR |
Description | IC DRIVER 5/0 56BGA MICROSTAR JR |
Customer Reference | |
Detailed Description | 5/0 Driver LVDS 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS83CZQLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-BGA Microstar Junior (7x4.5) | |
Base Product Number |

