Video Retimer IC I2C 28-WQFN (5.5x3.5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75DPHY440SSRHRT

DigiKey Part Number
296-44524-2-ND - Tape & Reel (TR)
296-44524-1-ND - Cut Tape (CT)
296-44524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75DPHY440SSRHRT
Description
IC VIDEO RETIMER 28WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Retimer IC I2C 28-WQFN (5.5x3.5) Package
Datasheet
 Datasheet
EDA/CAD Models
SN75DPHY440SSRHRT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Retimer
Applications
Video Display
Standards
-
Control Interface
I2C
Voltage - Supply
1.62V ~ 1.98V
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-WQFN (5.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,658
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.50000$4.50
10$3.41800$34.18
25$3.14680$78.67
100$2.84880$284.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.30072$575.18
500$2.27750$1,138.75
Manufacturers Standard Package