SN75C3232EDBR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,734
Unit Price: $2.59000
Datasheet

Direct


Texas Instruments
In Stock: 8,279
Unit Price: $2.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.41085
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.20000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,953
Unit Price: $1.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 58
Unit Price: $2.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,512
Unit Price: $2.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 299
Unit Price: $2.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 17,395
Unit Price: $2.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,841
Unit Price: $2.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11,393
Unit Price: $1.82000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,151
Unit Price: $1.82000
Datasheet
2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C3232EDBR

DigiKey Part Number
296-21079-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75C3232EDBR
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C3232EDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,279 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8,279In Stock
Ships from Rochester Electronics, LLC