Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC8T245MPWREP

DigiKey Part Number
296-24003-2-ND - Tape & Reel (TR)
296-24003-1-ND - Cut Tape (CT)
296-24003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC8T245MPWREP
Description
IC TRANSLATION TXRX 5.5V 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC8T245MPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,143
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.15000$11.15
10$8.73300$87.33
25$8.12840$203.21
100$7.61020$761.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.66929$13,338.58
Manufacturers Standard Package