
SN74LVC3GU04DCUR | |
|---|---|
DigiKey Part Number | 296-18821-2-ND - Tape & Reel (TR) 296-18821-1-ND - Cut Tape (CT) 296-18821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3GU04DCUR |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3GU04DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.43700 | $4.37 |
| 25 | $0.39120 | $9.78 |
| 100 | $0.34140 | $34.14 |
| 250 | $0.31764 | $79.41 |
| 500 | $0.30332 | $151.66 |
| 1,000 | $0.29682 | $296.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27695 | $830.85 |
| 6,000 | $0.26982 | $1,618.92 |
| 9,000 | $0.26625 | $2,396.25 |
| 15,000 | $0.26229 | $3,934.35 |
| 21,000 | $0.25998 | $5,459.58 |
| 30,000 | $0.25775 | $7,732.50 |





