
SN74LVC2G08YZPR | |
|---|---|
DigiKey Part Number | 296-14371-2-ND - Tape & Reel (TR) 296-14371-1-ND - Cut Tape (CT) 296-14371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G08YZPR |
Description | IC GATE AND 2CH 2-INP 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G08YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.44900 | $4.49 |
| 25 | $0.40240 | $10.06 |
| 100 | $0.35130 | $35.13 |
| 250 | $0.32696 | $81.74 |
| 500 | $0.31228 | $156.14 |
| 1,000 | $0.30600 | $306.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28526 | $855.78 |
| 6,000 | $0.27795 | $1,667.70 |
| 9,000 | $0.27429 | $2,468.61 |
| 15,000 | $0.27024 | $4,053.60 |
| 21,000 | $0.26787 | $5,625.27 |
| 30,000 | $0.26559 | $7,967.70 |











