
SN74LVC2G07DRYR | |
|---|---|
DigiKey Part Number | 296-30604-2-ND - Tape & Reel (TR) 296-30604-1-ND - Cut Tape (CT) 296-30604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G07DRYR |
Description | IC BUFFER NON-INVERT 5.5V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G07DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.43560 | $10.89 |
| 100 | $0.38090 | $38.09 |
| 250 | $0.35484 | $88.71 |
| 500 | $0.33910 | $169.55 |
| 1,000 | $0.33354 | $333.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30424 | $1,521.20 |
| 10,000 | $0.29746 | $2,974.60 |
| 15,000 | $0.29407 | $4,411.05 |
| 25,000 | $0.29031 | $7,257.75 |



