
SN74LVC1G97DRLR | |
|---|---|
DigiKey Part Number | 296-18655-2-ND - Tape & Reel (TR) 296-18655-1-ND - Cut Tape (CT) 296-18655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DRLR |
Description | IC MF CFG 1-CIR 3-IN SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.23240 | $5.81 |
| 100 | $0.20080 | $20.08 |
| 250 | $0.18568 | $46.42 |
| 500 | $0.17656 | $88.28 |
| 1,000 | $0.16907 | $169.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15781 | $631.24 |
| 8,000 | $0.15363 | $1,229.04 |
| 12,000 | $0.15154 | $1,818.48 |
| 20,000 | $0.14922 | $2,984.40 |
| 28,000 | $0.14786 | $4,140.08 |
| 40,000 | $0.14656 | $5,862.40 |





