
SN74LVC1G38DBVR | |
|---|---|
DigiKey Part Number | 296-17846-2-ND - Tape & Reel (TR) 296-17846-1-ND - Cut Tape (CT) 296-17846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G38DBVR |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G38DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.16000 | $1.60 |
| 25 | $0.14200 | $3.55 |
| 100 | $0.12130 | $12.13 |
| 250 | $0.11148 | $27.87 |
| 500 | $0.10558 | $52.79 |
| 1,000 | $0.10071 | $100.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09470 | $284.10 |
| 6,000 | $0.09176 | $550.56 |
| 9,000 | $0.09028 | $812.52 |
| 15,000 | $0.08865 | $1,329.75 |
| 21,000 | $0.08769 | $1,841.49 |
| 30,000 | $0.08678 | $2,603.40 |
| 75,000 | $0.08480 | $6,360.00 |




