
SN74LVC16T245DGVR | |
|---|---|
DigiKey Part Number | 296-21052-2-ND - Tape & Reel (TR) 296-21052-1-ND - Cut Tape (CT) 296-21052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16T245DGVR |
Description | IC TRANSLATION TXRX 5.5V 48TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16T245DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $2.29000 | $22.90 |
| 25 | $2.09800 | $52.45 |
| 100 | $1.88670 | $188.67 |
| 250 | $1.81000 | $452.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.63429 | $3,268.58 |
| 4,000 | $1.60046 | $6,401.84 |
| 6,000 | $1.58352 | $9,501.12 |










