
SN74LVC14APWRE4 | |
|---|---|
DigiKey Part Number | 296-35930-2-ND - Tape & Reel (TR) 296-35930-1-ND - Cut Tape (CT) 296-35930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14APWRE4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14APWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25084 | $501.68 |
| 4,000 | $0.24358 | $974.32 |
| 6,000 | $0.23994 | $1,439.64 |
| 10,000 | $0.23591 | $2,359.10 |
| 14,000 | $0.23356 | $3,269.84 |
| 20,000 | $0.23130 | $4,626.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.39100 | $3.91 |
| 25 | $0.35040 | $8.76 |
| 100 | $0.30500 | $30.50 |
| 250 | $0.28340 | $70.85 |
| 500 | $0.27038 | $135.19 |
| 1,000 | $0.25965 | $259.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.27200 | $2.72 |
| 25 | $0.24200 | $6.05 |
| 100 | $0.20930 | $20.93 |
| 250 | $0.19364 | $48.41 |
| 500 | $0.18420 | $92.10 |
| 1,000 | $0.17643 | $176.43 |

