
SN74LVC06ADR | |
|---|---|
DigiKey Part Number | 296-14905-2-ND - Tape & Reel (TR) 296-14905-1-ND - Cut Tape (CT) 296-14905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06ADR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.29300 | $2.93 |
| 25 | $0.26120 | $6.53 |
| 100 | $0.22620 | $22.62 |
| 250 | $0.20952 | $52.38 |
| 500 | $0.19942 | $99.71 |
| 1,000 | $0.19125 | $191.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.18234 | $455.85 |
| 5,000 | $0.17706 | $885.30 |
| 7,500 | $0.17441 | $1,308.08 |
| 12,500 | $0.17148 | $2,143.50 |
| 17,500 | $0.16977 | $2,970.97 |
| 25,000 | $0.16812 | $4,203.00 |




