
SN74LS257BDR | |
|---|---|
DigiKey Part Number | 296-SN74LS257BDRTR-ND - Tape & Reel (TR) 296-SN74LS257BDRCT-ND - Cut Tape (CT) 296-SN74LS257BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS257BDR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS257BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.73700 | $7.37 |
| 25 | $0.66560 | $16.64 |
| 100 | $0.58670 | $58.67 |
| 250 | $0.54908 | $137.27 |
| 500 | $0.52784 | $263.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.48800 | $1,220.00 |
| 5,000 | $0.47612 | $2,380.60 |
| 7,500 | $0.47017 | $3,526.27 |
| 12,500 | $0.46358 | $5,794.75 |
| 17,500 | $0.45972 | $8,045.10 |

