NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT00APWR

DigiKey Part Number
296-SN74HCT00APWRTR-ND - Tape & Reel (TR)
296-SN74HCT00APWRCT-ND - Cut Tape (CT)
296-SN74HCT00APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT00APWR
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT00APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.46700$4.67
25$0.41880$10.47
100$0.36610$36.61
250$0.34092$85.23
500$0.32570$162.85
1,000$0.31318$313.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30287$605.74
4,000$0.29439$1,177.56
6,000$0.29015$1,740.90
10,000$0.28544$2,854.40
14,000$0.28269$3,957.66
20,000$0.28005$5,601.00
Manufacturers Standard Package

Other Suppliers on DigiKey

36,000In Stock
Ships from Rochester Electronics, LLC