
SN74HCS126QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS126QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS126QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS126QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS126QPWRQ1 |
Description | IC BUFFER NON-INVERT 6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS126QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.44900 | $4.49 |
| 25 | $0.40240 | $10.06 |
| 100 | $0.35130 | $35.13 |
| 250 | $0.32696 | $81.74 |
| 500 | $0.31228 | $156.14 |
| 1,000 | $0.30600 | $306.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29024 | $580.48 |
| 4,000 | $0.28205 | $1,128.20 |
| 6,000 | $0.27795 | $1,667.70 |
| 10,000 | $0.27341 | $2,734.10 |
| 14,000 | $0.27075 | $3,790.50 |
| 20,000 | $0.26820 | $5,364.00 |











