
SN74HC266DR | |
|---|---|
DigiKey Part Number | 296-31804-2-ND - Tape & Reel (TR) 296-31804-1-ND - Cut Tape (CT) 296-31804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC266DR |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC266DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.40800 | $4.08 |
| 25 | $0.36520 | $9.13 |
| 100 | $0.31820 | $31.82 |
| 250 | $0.29588 | $73.97 |
| 500 | $0.28236 | $141.18 |
| 1,000 | $0.27540 | $275.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.25952 | $648.80 |
| 5,000 | $0.25246 | $1,262.30 |
| 7,500 | $0.24891 | $1,866.83 |
| 12,500 | $0.24499 | $3,062.38 |
| 17,500 | $0.24270 | $4,247.25 |
| 25,000 | $0.24049 | $6,012.25 |


