
SN74CBT3251DBQR | |
|---|---|
DigiKey Part Number | 296-6429-2-ND - Tape & Reel (TR) 296-6429-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3251DBQR |
Description | IC MUX/DEMUX 1 X 8:1 16-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3251DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.60400 | $6.04 |
| 25 | $0.54320 | $13.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.39426 | $985.65 |
| 5,000 | $0.38428 | $1,921.40 |
| 7,500 | $0.37929 | $2,844.68 |
| 12,500 | $0.37376 | $4,672.00 |
| 17,500 | $0.37052 | $6,484.10 |
| 25,000 | $0.36741 | $9,185.25 |

