
SN74ALVC244NSR | |
|---|---|
DigiKey Part Number | 296-12863-2-ND - Tape & Reel (TR) 296-12863-1-ND - Cut Tape (CT) 296-12863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC244NSR |
Description | IC BUFFER NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC244NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.55800 | $5.58 |
| 25 | $0.50160 | $12.54 |
| 100 | $0.43970 | $43.97 |
| 250 | $0.41028 | $102.57 |
| 500 | $0.39250 | $196.25 |
| 1,000 | $0.38862 | $388.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.36584 | $731.68 |
| 4,000 | $0.35593 | $1,423.72 |
| 6,000 | $0.35097 | $2,105.82 |
| 10,000 | $0.34547 | $3,454.70 |
| 14,000 | $0.34226 | $4,791.64 |
| 20,000 | $0.33916 | $6,783.20 |

