
SN74AHCT245MPWREP | |
|---|---|
DigiKey Part Number | 296-SN74AHCT245MPWREPTR-ND - Tape & Reel (TR) 296-SN74AHCT245MPWREPCT-ND - Cut Tape (CT) 296-SN74AHCT245MPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245MPWREP |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $2.23100 | $22.31 |
| 25 | $2.04280 | $51.07 |
| 100 | $1.83660 | $183.66 |
| 250 | $1.75952 | $439.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.56965 | $4,708.95 |
| 6,000 | $1.54013 | $9,240.78 |



