
SN74ACT2228DW | |
|---|---|
DigiKey Part Number | 296-4372-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT2228DW |
Description | IC FIFO SYNC 256X1X2 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 512 (256 x 1 x 2) Uni-Directional 22MHz 20ns 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT2228DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 512 (256 x 1 x 2) | |
Function | Synchronous | |
Data Rate | 22MHz | |
Access Time | 20ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 400µA | |
Bus Directional | Uni-Directional | |
Expansion Type | - | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Tube: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $11.30200 | $113.02 |
| 25 | $10.95280 | $273.82 |
| 50 | $10.68960 | $534.48 |
| 100 | $10.42800 | $1,042.80 |
| 250 | $10.08640 | $2,521.60 |
| 500 | $9.83218 | $4,916.09 |
| 1,000 | $9.58246 | $9,582.46 |

