Scan Test Device With Transceivers And Registers IC 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT18652PM

DigiKey Part Number
296-3944-ND
Manufacturer
Manufacturer Product Number
SN74ABT18652PM
Description
IC SCAN TEST DEVICE 18BIT 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Scan Test Device With Transceivers And Registers IC 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT18652PM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Logic Type
Scan Test Device With Transceivers And Registers
Supply Voltage
4.5V ~ 5.5V
Number of Bits
18
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,491 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
160$15.57669$2,492.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,491In Stock
Ships from Rochester Electronics, LLC