RC4580IPWR-J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8,975
Unit Price: $0.31000
Datasheet
Audio Amplifier 2 Circuit Push-Pull 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4580IPWR-J

DigiKey Part Number
296-RC4580IPWR-J-ND
Manufacturer
Manufacturer Product Number
RC4580IPWR-J
Description
PROTOTYPE
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Push-Pull 8-TSSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
5V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
500 µV
Current - Supply
6mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes