
PTH04T260WAD | |
|---|---|
DigiKey Part Number | 296-21797-ND |
Manufacturer | |
Manufacturer Product Number | PTH04T260WAD |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 3A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T260WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 5 | $14.64400 | $73.22 |
| 10 | $14.40600 | $144.06 |
| 36 | $13.97722 | $503.18 |
| 72 | $13.75000 | $990.00 |
| 108 | $13.61861 | $1,470.81 |
| 252 | $13.34790 | $3,363.67 |
| 504 | $13.13016 | $6,617.60 |

