
PADS54J60IRMPT | |
|---|---|
DigiKey Part Number | PADS54J60IRMPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PADS54J60IRMPT |
Description | IC ADC 16BIT PIPELINED 72VQFN |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Pipelined 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PADS54J60IRMPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1G | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 1.8V ~ 2V, 2.85V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 2V | |
Features | Interleavable, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |

