
OPA994IDR | |
|---|---|
DigiKey Part Number | 296-OPA994IDRTR-ND - Tape & Reel (TR) 296-OPA994IDRCT-ND - Cut Tape (CT) 296-OPA994IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA994IDR |
Description | SINGLE 32V 24MHZ RRIO HIGH-OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA994IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 1.35mA | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.56100 | $15.61 |
| 25 | $1.42280 | $35.57 |
| 100 | $1.27120 | $127.12 |
| 250 | $1.19892 | $299.73 |
| 500 | $1.15534 | $577.67 |
| 1,000 | $1.11949 | $1,119.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07519 | $3,225.57 |
| 6,000 | $1.05352 | $6,321.12 |
| 9,000 | $1.04266 | $9,383.94 |



