Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-UQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2835IRMCR

DigiKey Part Number
296-40458-2-ND - Tape & Reel (TR)
296-40458-1-ND - Cut Tape (CT)
296-40458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2835IRMCR
Description
IC OPAMP VFB 2 CIRCUIT 10UQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-UQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA2835IRMCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
160V/µs
Gain Bandwidth Product
31 MHz
-3db Bandwidth
3.1 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
100 µV
Current - Supply
250µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 131,197 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.17154$6,514.62
Manufacturers Standard Package

Other Suppliers on DigiKey

131,197In Stock
Ships from Rochester Electronics, LLC