
OPA2323IDR | |
|---|---|
DigiKey Part Number | 296-OPA2323IDRTR-ND - Tape & Reel (TR) 296-OPA2323IDRCT-ND - Cut Tape (CT) 296-OPA2323IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2323IDR |
Description | AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Cross (Zero-Crossover) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2323IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 0.15 mV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.22400 | $12.24 |
| 25 | $1.11280 | $27.82 |
| 100 | $0.98990 | $98.99 |
| 250 | $0.93140 | $232.85 |
| 500 | $0.89608 | $448.04 |
| 1,000 | $0.86704 | $867.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41067 | $1,232.01 |
| 6,000 | $0.40082 | $2,404.92 |
| 9,000 | $0.39588 | $3,562.92 |
| 15,000 | $0.39041 | $5,856.15 |
| 21,000 | $0.38722 | $8,131.62 |









