MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F437IPN

DigiKey Part Number
296-13723-ND
Manufacturer
Manufacturer Product Number
MSP430F437IPN
Description
IC MCU 16BIT 32KB FLASH 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F437IPN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$16.40000$16.40
10$13.00200$130.02
25$12.15440$303.86
119$11.12882$1,324.33
357$10.63375$3,796.25
595$10.45072$6,218.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

55,225In Stock
Ships from Rochester Electronics, LLC