


MM5452VX/NOPB | |
|---|---|
DigiKey Part Number | MM5452VX/NOPBTR-ND - Tape & Reel (TR) MM5452VX/NOPBCT-ND - Cut Tape (CT) MM5452VX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5452VX/NOPB |
Description | IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC |
Customer Reference | |
Detailed Description | LCD Driver 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | MM5452VX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment + DP, Alphanumeric and Bar Graph | |
Interface | Serial | |
Digits or Characters | 4.5 Digits | |
Voltage - Supply | 3V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |

